Part Details for 26532752N by Crouzet
Overview of 26532752N by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26532752N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1895
|
Newark | Heat Sink, Panel Mount Solid State Relay, Accessory Type:Heat Sink, For Use With:Crouzet Control Gn, Gnd, Gna, Gnad, Gn+, Gn Smart Series Panel Mount Solid State Relays, Product Range:- Rohs Compliant: Yes |Crouzet 26532752N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.5000 | Buy Now |
DISTI #
966-26532752N-ND
|
DigiKey | SSR ACCESSORY, HEATSINK, 0.9 C/W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1 In Stock |
|
$98.5400 | Buy Now |
DISTI #
874-26532752N
|
Mouser Electronics | Relay Sockets & Hardware SSR Accessory, Heatsink, 0.9 C/W RoHS: Compliant | 5 |
|
$101.5000 | Buy Now |
DISTI #
72093245
|
RS | Ssr Accessory, Heatsink, 0.9 C/W | Crouzet 26532752N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$89.5700 / $99.5300 | Buy Now |
|
Onlinecomponents.com | SSR Accessory - Heatsink - 0.9 °C/W RoHS: Compliant | 0 |
|
$76.0600 / $101.5000 | Buy Now |
|
Neutron USA | SSR Accessory, Heatsink, 0.9 C/W | 7 |
|
$235.9600 | Buy Now |