Part Details for 26532755N by Crouzet
Overview of 26532755N by Crouzet
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26532755N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1898
|
Newark | Heat Sink, Panel Mount Solid State Relay, Accessory Type:Heat Sink, For Use With:Crouzet Control Gn, Gnd, Gna, Gnad, Gn+, Gn Smart Series Panel Mount Solid State Relays, Product Range:- Rohs Compliant: Yes |Crouzet 26532755N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0900 | Buy Now |
DISTI #
966-26532755N-ND
|
DigiKey | SSR ACCESSORY, HEATSINK, 1.75 C/ Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2 In Stock |
|
$51.5500 | Buy Now |
DISTI #
874-26532755N
|
Mouser Electronics | Relay Sockets & Hardware SSR Accessory, Heatsink, 1.75 C/W RoHS: Compliant | 4 |
|
$53.0900 | Buy Now |
DISTI #
72093248
|
RS | SSR Accessory, Heatsink, 1.75 C/W | Crouzet 26532755N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$52.5600 | RFQ |
|
Onlinecomponents.com | SSR Accessory - Heatsink - 1.75 °C/W | 0 |
|
$38.0100 / $53.0900 | Buy Now |
DISTI #
3586398
|
element14 Asia-Pacific | HEATSINK, SOLID STATE RELAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$53.6832 | Buy Now |
DISTI #
3586398
|
Farnell | HEATSINK, SOLID STATE RELAY RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$69.7462 / $90.9368 | Buy Now |
|
Neutron USA | SSR Accessory, Heatsink, 1.75 C/W | 6 |
|
$157.5200 | Buy Now |
Part Details for 26532755N
26532755N CAD Models
26532755N Part Data Attributes:
|
26532755N
Crouzet
Buy Now
|
Compare Parts:
26532755N
Crouzet
|
Samacsys Manufacturer | Crouzet |