There are no models available for this part yet.
Overview of 265604-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for 265604-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
265604-000
|
Avnet Americas | - Bulk (Alt: 265604-000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$5.5705 / $6.7035 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$6.0600 | Buy Now | ||
DISTI #
RYC265604-000
|
Heilind Electronics | 81044/9-4-3 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 81044/9-4-3 | 0 |
|
$5.8600 / $12.2700 | Buy Now | ||
DISTI #
RYC265604-000
|
Interstate Connecting Components | 81044/9-4-3 | 0 |
|
Buy Now | ||
Master Electronics | 81044/9-4-3 | 0 |
|
$5.8600 / $12.2700 | Buy Now |
CAD Models for 265604-000 by TE Connectivity
Part Data Attributes for 265604-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Wire Gauge
|
4 AWG
|
Wire Size-Max
|
4 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|