Part Details for 265K234 by Hammond Manufacturing
Overview of 265K234 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 265K234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y0966
|
Newark | Chassis Mount Transformer, 350Va, Chassis Mount Transformer Type:Low Voltage, Dual Bobbin, Secondary Voltages:117V, 234V, Power Rating:350Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:3A Rohs Compliant: Yes |Hammond 265K234 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$141.5200 / $147.2500 | Buy Now |
DISTI #
164-265K234-ND
|
DigiKey | PWR XFMR 350VA CHAS MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$163.4700 | Buy Now |
DISTI #
546-265K234
|
Mouser Electronics | Power Transformers Transformer, low voltage filament high current, chassis mount, 350VA RoHS: Compliant | 0 |
|
$139.9400 / $142.1000 | Order Now |
|
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant | 5 Factory Stock |
|
$135.6100 / $149.1700 | Buy Now |
|
Powell Electronics | filament and low voltage recti Min Qty: 1 | 3 |
|
$130.5300 / $149.1700 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant | 5 Factory Stock |
|
$135.6100 / $149.1700 | Buy Now |
Part Details for 265K234
265K234 CAD Models
265K234 Part Data Attributes:
|
265K234
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
265K234
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | YES | |
Height | 95.25 mm | |
Input Voltage-Nom | 234 V | |
Isolation Voltage | 2000 V | |
Length | 114.3 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 3 A | |
Output Voltage 1 | 117 V | |
Primary Rating | DUAL 117V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 350 VA | |
Width | 106.426 mm |