Part Details for 266 by Excelta Corporation
Results Overview of 266 by Excelta Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
266 Information
266 by Excelta Corporation is a Battery.
Batteries are under the broader part category of Batteries.
A battery stores chemical energy and converts it to electrical energy through chemical reactions that involve the flow of electrons between electrodes. Batteries are used in electronics based on size and power needs. Read more about Batteries on our Batteries part category page.
Price & Stock for 266
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
95H8617
|
Newark | Cleaning Brush, 4.75", Ss/Plastic, Overall Length:4.75", Width:0.38", Bristle Material:Stainless Steel, Handle Material:Plastic, Product Range:- Rohs Compliant: Na |Excelta 266 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9900 / $27.7100 | Buy Now |
|
DISTI #
352CH266
|
Techni-Tool, Inc. | Excelta 266 Brushes, Scratch, 0.13" Dia, Plastic Handle, SS Bristles, 4.75" OAL | 55 |
|
$16.7000 | Buy Now |
|
DISTI #
352CH266
|
TestEquity LLC | Excelta 266 Brushes, Scratch, 0.13" Dia, Plastic Handle, SS Bristles, 4.75" OAL | 55 |
|
$16.7000 | Buy Now |