Part Details for 266 by Mercury Systems Inc
Results Overview of 266 by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
266 Information
266 by Mercury Systems Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: 266 by Mercury Systems Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 266
266 Part Data Attributes
|
|
266
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
266
Mercury Systems Inc
Interface Circuit, Hybrid,
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-PDFP-F22 | |
| Number of Terminals | 22 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DFP | |
| Package Equivalence Code | FL22,.4 | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Hybrid | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Position | Dual |