Part Details for 2660 14MHP 40 by OPTIBELT GmbH
Overview of 2660 14MHP 40 by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2660A | Analog Devices | 65V, 8A Sync Buck Silent Switc | |
R5S72660P144FP#VZ | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5S72660W144FP#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for 2660 14MHP 40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2660-14MHP-40
|
TME | Timing belt, 14MHP, 2660mm, metric, OMEGA HP Min Qty: 1 | 0 |
|
$249.8700 / $285.5800 | RFQ |