Part Details for 266002000 by Curtis Industries
Overview of 266002000 by Curtis Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 266002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 2 POS 11.11mm Solder ST Panel Mount 20A RoHS: Compliant |
172 In Stock |
|
$2.4400 / $4.2700 | Buy Now |
DISTI #
71246075
|
Verical | 266002000 Min Qty: 20 Package Multiple: 10 | Americas - 170 |
|
$4.2653 / $5.6556 | Buy Now |
|
Master Electronics | Conn Barrier Strip 2 POS 11.11mm Solder ST Panel Mount 20A RoHS: Compliant |
172 In Stock |
|
$2.4400 / $4.2700 | Buy Now |