Part Details for 26615 by Gems Sensors & Controls
Overview of 26615 by Gems Sensors & Controls
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C8754
|
Newark | Flow Sensor, 1-6Gpm, 27.6Bar, 1" Npt, Flow Rate Min:1Gpm (Us), Flow Rate Max:6Gpm (Us), Operating Pressure Max:400Psi, Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:10%, Operating Temperature Min:0°C, Pressure Max:27.6Bar Rohs Compliant: No |Gems Sensors 26615 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$355.6600 / $550.5400 | Buy Now |