Part Details for 2661950060 by Weidmüller Interface GmbH & Co. KG
Overview of 2661950060 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2661950060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6462
|
Newark | Patch Cord, Rj45 Plug-Rj45 Plug, 23.6", Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Sftp (Screened Foiled Twisted Pair), Jacket Color:Gray, Cable Length - Metric:600Mm Rohs Compliant: Yes |Weidmuller 2661950060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1300 / $12.4300 | Buy Now |
DISTI #
281-2661950060-ND
|
DigiKey | RJ 45, CAT6 MODUPLUG PATCH CABLE Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$10.9800 | Buy Now |
DISTI #
2661950060
|
Avnet Americas | Network Cable Assembly 8 Position RJ45 Plug to RJ45 Plug 0.6m Straight - Bulk (Alt: 2661950060) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2661950060
|
Mouser Electronics | Heavy Duty Power Connectors HDC RJ4501 MMSCAT6-0060 | 0 |
|
$7.1300 / $11.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1200 / $9.2900 | Buy Now |
DISTI #
2661950060
|
Avnet Abacus | Network Cable Assembly 8 Position RJ45 Plug to RJ45 Plug 0.6m Straight (Alt: 2661950060) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |