Part Details for 2661950090 by Weidmüller Interface GmbH & Co. KG
Overview of 2661950090 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2661950090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6465
|
Newark | Patch Cord, Rj45 Plug-Rj45 Plug, 35.5", Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Sftp (Screened Foiled Twisted Pair), Jacket Color:Gray, Cable Length - Metric:900Mm Rohs Compliant: Yes |Weidmuller 2661950090 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8400 / $12.2400 | Buy Now |
DISTI #
281-2661950090-ND
|
DigiKey | RJ 45, CAT6 MODUPLUG PATCH CABLE Min Qty: 1 Lead time: 6 Weeks Container: Bag |
4 In Stock |
|
$6.6358 / $13.9000 | Buy Now |
DISTI #
2661950090
|
Avnet Americas | Network Cable Assembly 8 Position RJ45 Plug to RJ45 Plug 0.9m Straight - Bulk (Alt: 2661950090) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2661950090
|
Mouser Electronics | Heavy Duty Power Connectors HDC RJ4501 MMSCAT6-0090 | 0 |
|
$6.6300 / $12.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8600 / $9.0800 | Buy Now |