There are no models available for this part yet.
Overview of 2663260000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2663260000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-2663260000-ND
|
DigiKey | FEED-THROUGH TERMINAL BLOCK, PUS Min Qty: 1 Lead time: 6 Weeks Container: Box |
12 In Stock |
|
$12.2818 / $16.7000 | Buy Now | |
DISTI #
2663260000
|
Avnet Americas | Feed-Through Terminal Block 2 Position Push-In 150A DIN Rail Mount (Alt: 2663260000) Min Qty: 5 Package Multiple: 5 | 0 |
|
$12.6516 / $14.5746 | Buy Now | |
DISTI #
470-2663260000
|
Mouser Electronics | DIN Rail Terminal Blocks A2C 50/70 BL | 3 |
|
$12.2800 / $16.4200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$13.1200 / $16.6300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$13.1200 / $16.6300 | Buy Now |