Part Details for 2663280000 by Weidmüller Interface GmbH & Co. KG
Overview of 2663280000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2663280000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2663280000-ND
|
DigiKey | PE TERMINAL, PUSH IN, 50 MM, 100 Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$28.1479 / $33.1200 | Buy Now |
DISTI #
2663280000
|
Avnet Americas | Feed-Through Terminal Block 2 Position Push-In DIN Rail Mount (Alt: 2663280000) Min Qty: 5 Package Multiple: 5 | 0 |
|
RFQ | |
DISTI #
470-2663280000
|
Mouser Electronics | DIN Rail Terminal Blocks A2C 50/70 PE | 16 |
|
$28.1400 / $33.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$28.3300 / $34.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$28.3300 / $34.2200 | Buy Now |