Part Details for 2667870000 by Weidmüller Interface GmbH & Co. KG
Overview of 2667870000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2667870000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2667870000-ND
|
DigiKey | TOP 1.5GS 08/90 7.62 OG Min Qty: 25 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2460 | Buy Now |
DISTI #
2667870000
|
Avnet Americas | Connector PC Board Terminal Block 8 Position 7.5mm Solder Right Angle Through Hole 24A Box (Alt: 2667870000) Min Qty: 25 Package Multiple: 25 | 0 |
|
$3.5861 / $4.1312 | Buy Now |
DISTI #
470-2667870000
|
Mouser Electronics | Barrier Terminal Blocks LMF 7.50/08/90 3.5SN OR BX | 0 |
|
$3.7600 / $7.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7200 / $4.8800 | Buy Now |