Part Details for 2668-13.3MMX500M by 3M Interconnect
Overview of 2668-13.3MMX500M by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2668HUJ-12#PBF | Analog Devices | 16-Ch 16-/12-B ±10V VOUT SoftS | |
LTC2668HUJ-12#TRPBF | Analog Devices | 16-Ch 16-/12-B ±10V VOUT SoftS | |
AD9266-80EBZ | Analog Devices | 16 Bit, 80 MSPS 1.8V Single AD |
Price & Stock for 2668-13.3MMX500M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-2668-13.3MMX500M-ND
|
DigiKey | COVER TAPE PSA 13.3MMX500M 1.0 E Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
11 In Stock |
|
$102.1756 / $122.9200 | Buy Now |