Part Details for 26680C by Murata Power Solutions
Overview of 26680C by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 26680C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0649
|
Newark | Tape&reel Rohs Compliant: Yes |Murata Power Solutions 26680C Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8730 / $0.9090 | Buy Now |
DISTI #
811-3556-1-ND
|
DigiKey | FIXED IND 68UH 1.11A 220MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.7800 / $0.8300 | Buy Now |
|
Future Electronics | FIXED IND 68UH 1.11A 220MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.7900 / $0.8550 | Buy Now |
DISTI #
000000000001465479
|
Sager | Power Inductors - SMD SMD Inductor 68uH 1.11A Min Qty: 500 | 0 |
|
$0.8282 / $0.8585 | Buy Now |
DISTI #
2062771
|
element14 Asia-Pacific | INDUCTOR, 68UH 1.11A, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.1691 / $2.1618 | Buy Now |
DISTI #
2062771RL
|
element14 Asia-Pacific | INDUCTOR, 68UH 1.11A, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.1691 / $1.4706 | Buy Now |
DISTI #
2062771RL
|
Farnell | INDUCTOR, 68UH 1.11A, SMD RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.7512 | Buy Now |
DISTI #
2062771
|
Farnell | INDUCTOR, 68UH 1.11A, SMD RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7512 | Buy Now |
Part Details for 26680C
26680C CAD Models
26680C Part Data Attributes
|
26680C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
26680C
Murata Power Solutions
General Purpose Inductor, 68uH, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3935 | |
Construction | Rectangular | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.4 mm | |
Package Length | 9 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Rated Current-Max | 1.11 A | |
Self Resonance Frequency | 8.37 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz |