Part Details for 2668700000 by Weidmüller Interface GmbH & Co. KG
Overview of 2668700000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2668700000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2668700000-ND
|
DigiKey | MULTI LEVEL INSTALLATION TERMINA Min Qty: 1 Lead time: 6 Weeks Container: Box |
200 In Stock |
|
$1.6979 / $3.3000 | Buy Now |
DISTI #
470-2668700000
|
Mouser Electronics | Terminal Block Tools & Accessories Multi level installation terminal block, PUSH IN, 6 mm, 800 V, 41 A, Number of connections: 2, Number of levels: 1, dark beige RoHS: Compliant | 200 |
|
$1.6300 / $3.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |