There are no models available for this part yet.
Overview of 2668720000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2668720000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-2668720000-ND
|
DigiKey | PE TERMINAL, PUSH IN, 6 MM, NUMB Min Qty: 1 Lead time: 6 Weeks Container: Box |
100 In Stock |
|
$4.0279 / $6.4400 | Buy Now | |
DISTI #
470-2668720000
|
Mouser Electronics | Terminal Block Tools & Accessories PE terminal, PUSH IN, 6 mm, Number of connections: 2, Number of levels: 1, Green/yellow, orange RoHS: Compliant | 100 |
|
$4.0200 / $6.4400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |