There are no models available for this part yet.
Overview of 2668730000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2668730000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-2668730000-ND
|
DigiKey | MULTI LEVEL INSTALLATION TERMINA Min Qty: 1 Lead time: 6 Weeks Container: Box |
200 In Stock |
|
$2.7614 / $4.7800 | Buy Now | |
DISTI #
470-2668730000
|
Mouser Electronics | Terminal Block Tools & Accessories Multi level installation terminal block, Screw connection, Busbar connection, 6 mm, 800 V, 41 A, Number of connections: 2, Number of levels: 1, blue RoHS: Compliant | 200 |
|
$2.7100 / $4.7800 | Buy Now |