Part Details for 2669-1005-31 by TE Connectivity
Overview of 2669-1005-31 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2669-1005-31
2669-1005-31 CAD Models
2669-1005-31 Part Data Attributes
|
2669-1005-31
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2669-1005-31
TE Connectivity
2000MHz - 8000MHz RF/MICROWAVE SGL POLE TRIPLE THROW SWITCH, 1.5dB INSERTION LOSS
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SP3T | |
VSWR-Max | 1.7 |