Part Details for 266F6 by Hammond Manufacturing
Overview of 266F6 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 266F6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3761
|
Newark | Chassis Mount Transformer, 1.89Va, Chassis Mount Transformer Type:Open-Style Low Voltage, Secondary Voltages:3.15V, 6.3V, Power Rating:1.89Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary Rohs Compliant: Yes |Hammond 266F6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$32.3800 / $35.0600 | Buy Now |
DISTI #
3937-266F6-ND
|
DigiKey | PWR XFMR LAMINATED 1.89VA CHAS Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$59.6000 / $69.6700 | Buy Now |
DISTI #
HM4934-ND
|
DigiKey | PWR XFMR LAMINATED 1.89VA CHAS Min Qty: 1 Lead time: 4 Weeks Container: Box |
4 In Stock |
|
$24.6100 | Buy Now |
DISTI #
546-266F6
|
Mouser Electronics | Power Transformers Power transformer, chassis mount, 1.89VA, 6.3V @ 0.3A or 3.15V @ 0.6A RoHS: Compliant | 1 |
|
$29.9300 / $30.5600 | Buy Now |
DISTI #
70317077
|
RS | Transformer 1.89VA 117/234VAC Primary 3.15/6.3VAC 0.6/0.3A Secondary 266 Series | Hammond Manufacturing 266F6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.1500 / $44.2500 | RFQ |
|
Onlinecomponents.com | transformer - filament and low voltage rectifier/open RoHS: Compliant | 13 Factory Stock |
|
$33.1700 / $43.8500 | Buy Now |
|
Powell Electronics | POWER TX 6.3V , 1.89 VA Min Qty: 1 | 9 |
|
$32.7800 / $38.3200 | Buy Now |
|
Master Electronics | transformer - filament and low voltage rectifier/open RoHS: Compliant | 13 Factory Stock |
|
$33.1700 / $43.8500 | Buy Now |
Part Details for 266F6
266F6 CAD Models
266F6 Part Data Attributes
|
266F6
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
266F6
Hammond Manufacturing
TRANSFORMER FILAMENT/L.V./RCTFR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 31.75 mm | |
Input Voltage-Nom | 234 V | |
Isolation Voltage | 2000 V | |
Length | 52.324 mm | |
Mounting Feature | CHASIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.6 A | |
Output Voltage 1 | 3.15 V | |
Primary Rating | DUAL 117V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 1.89 VA | |
Width | 35.052 mm |