Part Details for 266J24 by Hammond Manufacturing
Overview of 266J24 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 266J24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C5085
|
Newark | Bobbins Transformer, Chassis Mount Transformer Type:Open-Style Dual Bobbin, Secondary Voltages:2 X 12V, Power Rating:24Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:2A, Output Current:2A Rohs Compliant: Yes |Hammond 266J24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
$18.3100 / $24.4800 | Buy Now |
DISTI #
HM2138-ND
|
DigiKey | PWR XFMR LAMINATED 24VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5 In Stock |
|
$17.6119 / $23.9500 | Buy Now |
DISTI #
546-266J24
|
Mouser Electronics | Power Transformers Power transformer, chassis mount, 24VA, 24V @ 1A or 12V @ 2A RoHS: Compliant | 1 |
|
$17.6100 / $23.4400 | Buy Now |
DISTI #
70181192
|
RS | Transformer 24VA 117/234VAC Primary 12/24VAC 2/1A Secondary 266 Series | Hammond Manufacturing 266J24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3200 / $23.9500 | RFQ |
|
Onlinecomponents.com | transformer - filament and low voltage rectifier/open RoHS: Compliant | 117 Factory Stock |
|
$17.4400 / $24.4700 | Buy Now |
|
Powell Electronics | transformer - filament and low Min Qty: 1 | 74 |
|
$17.4400 / $19.9300 | Buy Now |
|
Master Electronics | transformer - filament and low voltage rectifier/open RoHS: Compliant | 117 Factory Stock |
|
$17.4400 / $24.4700 | Buy Now |
Part Details for 266J24
266J24 CAD Models
266J24 Part Data Attributes:
|
266J24
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
266J24
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 69.85 mm | |
Input Voltage-Nom | 234 V | |
Isolation Voltage | 2000 V | |
Length | 79.502 mm | |
Mounting Feature | CHASIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2 A | |
Output Voltage 1 | 12 V | |
Primary Rating | DUAL 117V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 24 VA | |
Width | 50.8 mm |