There are no models available for this part yet.
Overview of 266J24B by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for 266J24B by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05T6485
|
Newark | Transformer, 24V, 1A, 24Va, Chassis Mount Transformer Type:Open-Style Dual Bobbin, Secondary Voltages:24V, Power Rating:24Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Single Secondary, Current Rating:1A Rohs Compliant: Yes |Hammond 266J24B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$20.2900 / $27.5200 | Buy Now | |
DISTI #
3937-266J24B-ND
|
DigiKey | PWR XFMR LAMINATED 24VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$36.9820 / $43.2400 | Buy Now | |
DISTI #
HM2139-ND
|
DigiKey | PWR XFMR LAMINATED 24VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5484 / $27.0400 | Buy Now | |
DISTI #
546-266J24B
|
Mouser Electronics | Power Transformers Power transformer, chassis mount, 24VA, 24V C.T. @ 1A or - RoHS: Compliant | 0 |
|
$20.7500 / $26.8700 | Order Now | |
DISTI #
70600499
|
RS | Transformer 24VA 117/234VAC Primary 12/24VAC 2/1A Secondary 266 Series | Hammond Manufacturing 266J24B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$25.6500 / $27.5800 | RFQ | |
Onlinecomponents.com | transformer - filament and low voltage rectifier/open RoHS: Compliant | 60 Factory Stock |
|
$20.5600 / $27.2100 | Buy Now | ||
Powell Electronics | POWER TX 24VCT@1A Min Qty: 1 | 40 |
|
$20.3400 / $23.7800 | Buy Now | ||
Master Electronics | transformer - filament and low voltage rectifier/open RoHS: Compliant | 60 Factory Stock |
|
$20.5600 / $27.2100 | Buy Now |
CAD Models for 266J24B by Hammond Manufacturing
Part Data Attributes for 266J24B by Hammond Manufacturing
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HAMMOND MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.35
|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Approvals
|
CSA; UL
|
Center Tap Feature 1
|
YES
|
Center Tap Feature 2
|
NO
|
Height
|
50.8 mm
|
Input Voltage-Nom
|
234 V
|
Isolation Voltage
|
2000 V
|
Length
|
82.55 mm
|
Mounting Feature
|
CHASIS MOUNT
|
Number of Secondary Winding
|
2
|
Output Current 1
|
1 A
|
Output Voltage 1
|
24 V
|
Primary Rating
|
DUAL 117V
|
Surface Mount
|
NO
|
Transformer Type
|
SPLIT BOBBIN POWER TRANSFORMER
|
VA Rating
|
24 VA
|
Width
|
50.8 mm
|