Part Details for 266J26 by Hammond Manufacturing
Overview of 266J26 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 266J26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6780
|
Newark | Chassis Mount Transformer, 26.5Va, Chassis Mount Transformer Type:Open-Style Low Voltage, Secondary Voltages:13.4V, 26.8V, Power Rating:26.5Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:2Arohs Compliant: Yes |Hammond 266J26 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$34.8900 / $41.6600 | Buy Now |
DISTI #
3937-266J26-ND
|
DigiKey | PWR XFMR LAMINATED 26.5VA CHAS Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
22 In Stock |
|
$63.5820 / $74.3500 | Buy Now |
DISTI #
HM4951-ND
|
DigiKey | PWR XFMR LAMINATED 26.5VA CHAS Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$33.5572 / $40.2700 | Buy Now |
DISTI #
546-266J26
|
Mouser Electronics | Power Transformers Power transformer, chassis mount, 26.5VA, 26.8V @ 1A or 13.4V @ 2A RoHS: Compliant | 4 |
|
$33.5500 / $40.2400 | Buy Now |
DISTI #
70317083
|
RS | Transformer 26.5VA 117/234VAC Primary 13.4/26.8VAC 2/1A Secondary 266 Series | Hammond Manufacturing 266J26 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.2300 / $40.6700 | RFQ |
|
Onlinecomponents.com | transformer - filament and low voltage rectifier/open RoHS: Compliant |
15 In Stock 34 Factory Stock |
|
$35.3400 / $46.7900 | Buy Now |
|
Powell Electronics | POWER TX 26.8V ,26.5VA Min Qty: 1 | 22 |
|
$34.9700 / $40.8900 | Buy Now |
|
Master Electronics | transformer - filament and low voltage rectifier/open RoHS: Compliant |
15 In Stock 34 Factory Stock |
|
$35.3400 / $46.7900 | Buy Now |
Part Details for 266J26
266J26 CAD Models
266J26 Part Data Attributes
|
266J26
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
266J26
Hammond Manufacturing
Transformers 26.8V@1A/13.4V@2A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 50.8 mm | |
Input Voltage-Nom | 234 V | |
Isolation Voltage | 2000 V | |
Length | 82.55 mm | |
Mounting Feature | CHASIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2 A | |
Output Voltage 1 | 13.4 V | |
Primary Rating | DUAL 117V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 26.5 VA | |
Width | 52.324 mm |