Part Details for 266J48 by Hammond Manufacturing
Overview of 266J48 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 266J48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C5086
|
Newark | Transformer, 48V/2 X 24V, 48Va, Chassis Mount Transformer Type:Open-Style Dual Bobbin, Secondary Voltages:24V, 48V, Power Rating:48Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:1A Rohs Compliant: Yes |Hammond 266J48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 153 |
|
$32.7000 / $43.6100 | Buy Now |
DISTI #
3937-266J48-ND
|
DigiKey | PWR XFMR LAMINATED 48VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
62 In Stock |
|
$56.6183 / $64.7100 | Buy Now |
DISTI #
HM4953-ND
|
DigiKey | PWR XFMR LAMINATED 48VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$31.4489 / $42.7700 | Buy Now |
DISTI #
546-266J48
|
Mouser Electronics | Power Transformers Power transformer, chassis mount, 48VA, 48V @ 1A or 24V @ 2A | 0 |
|
$31.4400 / $42.5500 | Order Now |
DISTI #
70181195
|
RS | Transformer 48VA 117/234VAC Primary 24/48VAC 2/1A Secondary 266 Series | Hammond Manufacturing 266J48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$42.7700 | RFQ |
|
Onlinecomponents.com | transformer - filament and low voltage rectifier/open RoHS: Compliant | 153 Factory Stock |
|
$31.1400 / $43.7000 | Buy Now |
|
Powell Electronics | POWER TX 48V@1A 24V@2A Min Qty: 1 | 101 |
|
$45.2900 | Buy Now |
|
Master Electronics | transformer - filament and low voltage rectifier/open RoHS: Compliant | 153 Factory Stock |
|
$31.1400 / $43.7000 | Buy Now |
Part Details for 266J48
266J48 CAD Models
266J48 Part Data Attributes
|
266J48
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
266J48
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 79.248 mm | |
Input Voltage-Nom | 234 V | |
Isolation Voltage | 2000 V | |
Length | 90.424 mm | |
Mounting Feature | CHASIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2 A | |
Output Voltage 1 | 24 V | |
Primary Rating | DUAL 117V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 48 VA | |
Width | 55.88 mm |