Part Details for 266J6 by Hammond Manufacturing
Overview of 266J6 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 266J6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4255
|
Newark | Chassis Mount Transformer, 6.3Va, Chassis Mount Transformer Type:Open-Style Low Voltage, Secondary Voltages:3.15V, 6.3V, Power Rating:6.3Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:2A Rohs Compliant: Yes |Hammond 266J6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$26.1700 / $35.3800 | Buy Now |
DISTI #
3937-266J6-ND
|
DigiKey | PWR XFMR LAMINATED 6.3VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
15 In Stock |
|
$47.6725 / $55.7500 | Buy Now |
DISTI #
HM4954-ND
|
DigiKey | PWR XFMR LAMINATED 6.3VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$25.1616 / $34.2200 | Buy Now |
DISTI #
546-266J6
|
Mouser Electronics | Power Transformers Power transformer, chassis mount, 6.3VA, 6.3V @ 1A or 3.15V @ 2A RoHS: Compliant | 2 |
|
$25.1600 / $34.1500 | Buy Now |
DISTI #
70317084
|
RS | Transformer 6.3VA 117/234VAC Primary 3.15/6.3VAC 2/1A Secondary 266 Series | Hammond Manufacturing 266J6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.1400 / $34.5600 | RFQ |
|
Onlinecomponents.com | transformer - filament and low voltage rectifier/open RoHS: Compliant | 22 Factory Stock |
|
$26.5000 / $35.0800 | Buy Now |
|
Powell Electronics | POWER TX 6.3@1A Min Qty: 1 | 15 |
|
$26.2200 / $30.6600 | Buy Now |
|
Master Electronics | transformer - filament and low voltage rectifier/open RoHS: Compliant | 22 Factory Stock |
|
$26.5000 / $35.0800 | Buy Now |
Part Details for 266J6
266J6 CAD Models
266J6 Part Data Attributes
|
266J6
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
266J6
Hammond Manufacturing
TRANSFORMER FILAMENT/L.V./RCTFR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 42.926 mm | |
Input Voltage-Nom | 234 V | |
Isolation Voltage | 2000 V | |
Length | 71.628 mm | |
Mounting Feature | CHASIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2 A | |
Output Voltage 1 | 3.15 V | |
Primary Rating | DUAL 117V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6.3 VA | |
Width | 40.64 mm |