Part Details for 266N48 by Hammond Manufacturing
Overview of 266N48 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 266N48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM4986-ND
|
DigiKey | PWR XFMR LAMINATED 192VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$100.6338 / $120.7600 | Buy Now |
DISTI #
546-266N48
|
Mouser Electronics | Power Transformers Power transformer, chassis mount, 192VA, 48V @ 4A or 24V @ 8A RoHS: Compliant | 0 |
|
$100.6300 / $118.9900 | Order Now |
DISTI #
70181198
|
RS | Transformer 192VA 117/234VAC Primary 24/48VAC 8/4A Secondary 266 Series | Hammond Manufacturing 266N48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$111.1000 / $120.7600 | RFQ |
|
Onlinecomponents.com | transformer - filament and low voltage rectifier/open RoHS: Compliant | 54 Factory Stock |
|
$96.6500 / $110.4500 | Buy Now |
|
Master Electronics | transformer - filament and low voltage rectifier/open RoHS: Compliant | 54 Factory Stock |
|
$96.6500 / $110.4500 | Buy Now |
Part Details for 266N48
266N48 CAD Models
266N48 Part Data Attributes
|
266N48
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
266N48
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 107.188 mm | |
Input Voltage-Nom | 234 V | |
Isolation Voltage | 2000 V | |
Length | 91.948 mm | |
Mounting Feature | CHASIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 8 A | |
Output Voltage 1 | 24 V | |
Primary Rating | DUAL 117V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 192 VA | |
Width | 87.376 mm |