Part Details for 26700-400-L-4XLF by AVEN
Overview of 26700-400-L-4XLF by AVEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-92267-000 | Renesas Electronics Corporation | 54FCT16827T | |
10106267-0027401LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 108S PF, Vertical, Header. | |
10106267-0004002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, Press Fit 16S |
Price & Stock for 26700-400-L-4XLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y7030
|
Newark | Long Focus Lens, 4X, 218Mm, Product Range:Cyclops Series, Camera Head Diameter:-, Resolution:-, Magnification:43X, Output Connection:- Rohs Compliant: Yes |Aven 26700-400-L-4XLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.8500 | Buy Now |
DISTI #
243-1296-ND
|
DigiKey | CYCLOPS 4X LONG FOCUS LENS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$75.6412 / $85.3100 | Buy Now |
DISTI #
119-26700-400-L-4XLF
|
Mouser Electronics | Microscopes & Accessories Cyclops 4x Long Focus Lens RoHS: Compliant | 0 |
|
$75.6400 / $85.2800 | Order Now |
DISTI #
71014528
|
RS | Cyclops 4x Long Focus Lens | Aven 26700-400-L-4XLF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$80.9900 / $86.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.0900 | Buy Now |
DISTI #
10061794
|
Techni-Tool, Inc. | Aven 26700-400-L-4XLF Lens, 4x Long Focus, 3.75" - 8.9" Working Distance, for Cyclops Microscopes | 0 |
|
$93.8500 | Buy Now |
DISTI #
10061794
|
TestEquity LLC | Aven 26700-400-L-4XLF Lens, 4x Long Focus, 3.75" - 8.9" Working Distance, for Cyclops Microscopes | 0 |
|
$93.8500 | Buy Now |