Part Details for 2674142 (ALTERNATE: 2674142) by RS Pro
Overview of 2674142 (ALTERNATE: 2674142) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2674142 (ALTERNATE: 2674142)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70228946
|
RS | Blue Insulated Crimp Receptacle 16AWG To 14AWG Brass Contact Tin Plated | RS PRO 2674142 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1500 |
|
$0.0660 / $0.0770 | Buy Now |