Part Details for 2674158 (ALTERNATE: 2674158) by RS Pro
Overview of 2674158 (ALTERNATE: 2674158) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2674158 (ALTERNATE: 2674158)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70230892
|
RS | Yellow Insulated Crimp Receptacle 12AWG to 10AWG Brass Material Tin Plated | RS PRO 2674158 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 200 |
|
$0.1270 / $0.1590 | Buy Now |