Part Details for 2674580000 by Weidmüller Interface GmbH & Co. KG
Overview of 2674580000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2674580000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK1091
|
Newark | Terminal Block, Din Rail, 4Pos, 14Awg, No. Of Positions:4Positions, Wire Size Awg Min:20Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Snap In, Rated Current:24A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 2674580000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$5.1500 / $10.3400 | Buy Now |
DISTI #
281-2674580000-ND
|
DigiKey | PE TERMINAL, SNAP IN , 2.5 MM, 8 Min Qty: 1 Lead time: 6 Weeks Container: Box |
117 In Stock |
|
$4.7698 / $7.7400 | Buy Now |
DISTI #
2674580000
|
Avnet Americas | S4C 2.5 PE (Alt: 2674580000) Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.6972 / $5.4112 | Buy Now |
DISTI #
470-2674580000
|
Mouser Electronics | DIN Rail Terminal Blocks S4C 2.5 PE RoHS: Compliant | 97 |
|
$4.7400 / $7.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1100 Factory Stock |
|
$4.8700 / $7.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1100 Factory Stock |
|
$4.8700 / $7.4000 | Buy Now |