Part Details for 2674610000 by Weidmüller Interface GmbH & Co. KG
Overview of 2674610000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2674610000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2674610000
|
Avnet Americas | Connector Terminal Block 14AWG 1.5mm Straight Push-In (Alt: 2674610000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-2674610000
|
Mouser Electronics | DIN Rail Terminal Blocks A2C 1.5 PE DL | 20 |
|
$2.8700 / $6.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8200 / $3.5200 | Buy Now |