Part Details for 2674830000 by Weidmüller Interface GmbH & Co. KG
Overview of 2674830000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2674830000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2674830000
|
Avnet Americas | Connector Terminal Block 12AWG 4mm Straight Push-In (Alt: 2674830000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-2674830000
|
Mouser Electronics | DIN Rail Terminal Blocks A3C 4 PE DL RoHS: Compliant | 0 |
|
$4.0600 / $8.1200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.0600 / $6.3200 | Buy Now |