There are no models available for this part yet.
Overview of 2678 by Abbatron
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL267817IUZ-T | Renesas Electronics Corporation | 12-Bit Differential Input 200kSPS SAR ADC | |
ISL267817IUZ-T7A | Renesas Electronics Corporation | 12-Bit Differential Input 200kSPS SAR ADC | |
ISL267817IBZ | Renesas Electronics Corporation | 12-Bit Differential Input 200kSPS SAR ADC |
Price & Stock for 2678 by Abbatron
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95H5925
|
Newark | Washer, Insulating, Nylon 6.6, 3/8, Internal Diameter:9.53Mm, External Diameter:15.88Mm, Fastener Material:Nylon 6.6 (Polyamide 6.6), Thread Size - Metric:-, Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 2678 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$191.4400 / $223.7500 | Buy Now | |
DISTI #
60232431
|
Verical | Washer Flat 9.53mm-ID 15.88mm-OD 1.57mm-THK Nylon RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2001 | Americas - 1100 |
|
$2.2880 / $3.7310 | Buy Now |