Part Details for 2679-1010-20 by TE Connectivity
Overview of 2679-1010-20 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2679-1010-20
2679-1010-20 CAD Models
2679-1010-20 Part Data Attributes
|
2679-1010-20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2679-1010-20
TE Connectivity
6000MHz - 18000MHz RF/MICROWAVE SGL POLE SEVEN THROW SWITCH, 3.8dB INSERTION LOSS
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 3.8 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SP7T | |
VSWR-Max | 2 |