Part Details for 2682130000 by Weidmüller Interface GmbH & Co. KG
Overview of 2682130000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2682130000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1496
|
Newark | Ie-Sw-El05-5Tx |Weidmuller 2682130000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.6600 / $138.3400 | Buy Now |
DISTI #
281-2682130000-ND
|
DigiKey | NETWORK SWITCH, UNMANAGED, FAST Min Qty: 1 Lead time: 4 Weeks Container: Box |
9 In Stock |
|
$95.8709 / $113.6200 | Buy Now |
DISTI #
2682130000
|
Avnet Americas | Network Switch Unmanaged Fast Ethernet 5 Port 448K-bit DIN Rail Mount - Bulk (Alt: 2682130000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2682130000
|
Mouser Electronics | Ethernet Modules IE-SW-EL05-5TX RoHS: Compliant | 72 |
|
$94.3200 / $108.5000 | Buy Now |
|
Onlinecomponents.com | Network switch, unmanaged, Fast Ethernet, Number of ports: 5x RJ45, IP30, -40 C.75 C |
3 In Stock 203 Factory Stock |
|
$91.1000 / $107.5300 | Buy Now |
DISTI #
2682130000
|
Avnet Americas | Network Switch Unmanaged Fast Ethernet 5 Port 448K-bit DIN Rail Mount - Bulk (Alt: 2682130000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2682130000
|
Avnet Americas | Network Switch Unmanaged Fast Ethernet 5 Port 448K-bit DIN Rail Mount - Bulk (Alt: 2682130000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Network switch, unmanaged, Fast Ethernet, Number of ports: 5x RJ45, IP30, -40 C.75 C |
3 In Stock 203 Factory Stock |
|
$91.1000 / $107.5300 | Buy Now |