Part Details for 2684-054795 by TE Connectivity
Overview of 2684-054795 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-684MLB | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4012-684MRC | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-684ML | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new halogen-free part number.)\\ |
Price & Stock for 2684-054795
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2684-054795-ND
|
DigiKey | TE Connectivity Erni 2684-054795 Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
132 In Stock |
|
$3.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
132 Partner Stock |
|
$2.5500 / $3.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
132 Partner Stock |
|
$2.5500 / $3.0000 | Buy Now |