Part Details for 2688 by SPC Multicomp
Overview of 2688 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2688A-A | Analog Devices | LT8698S DEMO BOARD | |
LTC2688CUJ-16#TRPBF | Analog Devices | 16 Channel 16-Bit ±15V SoftSpa | |
LTC2688HUJ-12#TRPBF | Analog Devices | 16 Channel 12-Bit ±15V SoftSpa |
Price & Stock for 2688
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92N5230
|
Newark | Spacer, Round, Ceramic, 0.375In X 12.7Mm, Standoff Material:Ceramic, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Round Female, Body Length:12.7Mm, Overall Length:12.7Mm, External Width:9.525Mm Rohs Compliant: Yes |Multicomp 2688 RoHS: Compliant Min Qty: 4 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$71.7300 / $94.3800 | Buy Now |