Part Details for 2688501 by Phoenix Contact
Overview of 2688501 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2688501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2688501-ND
|
DigiKey | INPUT MODULE 4 ANALOG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$490.5440 / $519.4000 | Buy Now |
DISTI #
651-2688501
|
Mouser Electronics | I/O Modules AXL F AI4 U 1H RoHS: Compliant | 3 |
|
$490.5400 / $524.7300 | Buy Now |
|
Onlinecomponents.com | Axioline F - Analog input module - Analog inputs: 4 - 0 V ... 5 V - -5 V ... 5 V - 0 V ... 10 V - -10 V ... 10 V - connection method: 2 - 3 - 4-wire - transmission speed in the local bus: 100 Mbps - integrated sensor supply - degree of protection: IP20 - including bus base module and Axioline F connectors |
3 In Stock |
|
$494.9700 / $536.7000 | Buy Now |
DISTI #
2688501
|
TTI | I/O Modules AXL F AI4 U 1H pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$481.6300 / $505.7300 | Buy Now |
DISTI #
000000000004968324
|
Sager | I/O Modules AXL F AI4 U 1H Min Qty: 1 | 0 |
|
$682.4900 / $754.6800 | Buy Now |
|
Dynamic Solutions GmbH | I/O module | 670 |
|
RFQ | |
DISTI #
2926304
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$299.0400 | Buy Now |
DISTI #
2926304
|
Farnell | I/O MODULE, AXL F AI4 U 1H RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 1 Days Container: Each | 0 |
|
$363.8626 | Buy Now |
|
Master Electronics | Axioline F - Analog input module - Analog inputs: 4 - 0 V ... 5 V - -5 V ... 5 V - 0 V ... 10 V - -10 V ... 10 V - connection method: 2 - 3 - 4-wire - transmission speed in the local bus: 100 Mbps - integrated sensor supply - degree of protection: IP20 - including bus base module and Axioline F connectors |
3 In Stock |
|
$494.9700 / $536.7000 | Buy Now |
Part Details for 2688501
2688501 CAD Models
2688501 Part Data Attributes
|
2688501
Phoenix Contact
Buy Now
|
Compare Parts:
2688501
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |