Part Details for 2688598 by Phoenix Contact
Overview of 2688598 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2688598
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2688598-ND
|
DigiKey | TEMP CONTROL MODULE 5 ANALOG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$507.0250 / $536.8500 | Buy Now |
DISTI #
651-2688598
|
Mouser Electronics | I/O Modules AXL F UTH4 1H | 4 |
|
$507.0200 / $536.8500 | Buy Now |
|
Onlinecomponents.com | Axioline F - Temperature recording module - Analog inputs: 4 (4 inputs for thermocouples or linear voltage - plus 1 input -5 V to +5 V) - connection method: 2-wire (shielded - twisted pair) - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors | 14 Factory Stock |
|
$531.2800 / $579.5800 | Buy Now |
DISTI #
000000000004968326
|
Sager | I/O Modules AXL F UTH4 1H Min Qty: 1 | 0 |
|
$705.4300 / $780.0400 | Buy Now |
|
Dynamic Solutions GmbH | I/O module | 980 |
|
RFQ | |
DISTI #
3268699
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$328.3566 | Buy Now |
DISTI #
2688598
|
element14 Asia-Pacific | TB, WIRE TO BRD, 9POS, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.4193 / $16.4340 | Buy Now |
DISTI #
3268699
|
Farnell | I/O MODULE, TEMP, 0.112A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$336.7785 | Buy Now |
DISTI #
2688598
|
Farnell | TB, WIRE TO BRD, 9POS, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$12.1592 / $15.9150 | Buy Now |
|
Master Electronics | Axioline F - Temperature recording module - Analog inputs: 4 (4 inputs for thermocouples or linear voltage - plus 1 input -5 V to +5 V) - connection method: 2-wire (shielded - twisted pair) - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors | 14 Factory Stock |
|
$531.2800 / $579.5800 | Buy Now |