Part Details for 2688666 by Phoenix Contact
Overview of 2688666 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2688666
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6454
|
Newark | Plc, Digital I/O, 2Input-2Output Rohs Compliant: Yes |Phoenix Contact 2688666 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$351.5900 / $473.9900 | Buy Now |
DISTI #
277-16696-ND
|
DigiKey | COMMUNICATIONS MODULE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$484.3640 / $512.8600 | Buy Now |
DISTI #
651-2688666
|
Mouser Electronics | Interface Modules AXL F RS UNI 1H RoHS: Compliant | 43 |
|
$482.7400 / $512.8600 | Buy Now |
|
Onlinecomponents.com | Axioline F communication module for serial data transmission - 1 interface can be parameterized as RS€‘485/422 or RS€‘232 (including bus base module and connectors) |
2 In Stock 108 Factory Stock |
|
$495.0000 / $537.8500 | Buy Now |
DISTI #
2688666
|
TTI | Interface Modules AXL F RS UNI 1H RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$560.5800 / $594.8900 | Buy Now |
DISTI #
000000000004968327
|
Sager | Interface Modules AXL F RS UNI 1H Min Qty: 1 | 0 |
|
$673.9000 / $745.1800 | Buy Now |
|
Dynamic Solutions GmbH | Communication module | 420 |
|
RFQ | |
DISTI #
3285231
|
element14 Asia-Pacific | PLC, DIGITAL I/O, 2INPUT-2OUTPUT RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$496.9024 / $538.6415 | Buy Now |
DISTI #
3285231
|
Farnell | PLC, DIGITAL I/O, 2INPUT-2OUTPUT RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 4 |
|
$372.4662 | Buy Now |
|
Master Electronics | Axioline F communication module for serial data transmission - 1 interface can be parameterized as RS€‘485/422 or RS€‘232 (including bus base module and connectors) |
2 In Stock 108 Factory Stock |
|
$495.0000 / $537.8500 | Buy Now |
Part Details for 2688666
2688666 CAD Models
2688666 Part Data Attributes
|
2688666
Phoenix Contact
Buy Now
|
Compare Parts:
2688666
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |