Part Details for 2693020 by Phoenix Contact
Overview of 2693020 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2693020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16698-ND
|
DigiKey | POWER SUPPLY MODULE 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$193.7490 / $205.1500 | Buy Now |
DISTI #
651-2693020
|
Mouser Electronics | Specialty Controllers IB IL 24 PWR IN/ R/L-0.8A-PAC RoHS: Compliant | 3 |
|
$193.7400 / $205.1500 | Buy Now |
|
Onlinecomponents.com | Inline boost terminal for the communications power U<sub>L</sub> of 0.8 A - complete with accessories (connectors and labeling field) RoHS: Compliant | 0 |
|
$203.6100 / $224.7500 | Buy Now |
DISTI #
2693020
|
TTI | Specialty Controllers IB IL 24 PWR IN/ R/L-0.8A-PAC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$187.9600 / $199.8000 | Buy Now |
DISTI #
000000000003478951
|
Sager | Specialty Controllers IB IL 24 PWR IN/ R/L-0.8A-PAC Min Qty: 1 | 0 |
|
$301.9100 / $333.8400 | Buy Now |
|
Dynamic Solutions GmbH | Inline terminal | 450 |
|
RFQ | |
|
Master Electronics | Inline boost terminal for the communications power U<sub>L</sub> of 0.8 A - complete with accessories (connectors and labeling field) RoHS: Compliant | 0 |
|
$203.6100 / $224.7500 | Buy Now |
Part Details for 2693020
2693020 CAD Models
2693020 Part Data Attributes
|
2693020
Phoenix Contact
Buy Now
|
Compare Parts:
2693020
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |