Part Details for 26940033 by RS Pro
Overview of 26940033 by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26940033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72552692
|
RS | AC Fan with Wire Leads, 115V, 3in x 3in x 1.5in, 31CFM, 11W, 30dBA, 2950RPM | RS PRO 26940033 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 305 |
|
$7.4700 | Buy Now |