Part Details for 2694230000 by Weidmüller Interface GmbH & Co. KG
Overview of 2694230000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2694230000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2694230000-ND
|
DigiKey | FEED-THROUGH TERMINAL BLOCK, PUS Min Qty: 1 Lead time: 8 Weeks Container: Box |
9 In Stock |
|
$71.9331 / $80.5700 | Buy Now |
DISTI #
2694230000
|
Avnet Americas | Feed-Through Terminal Block 6 Position Straight DIN Rail 232A - Bulk (Alt: 2694230000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2694230000
|
Mouser Electronics | DIN Rail Terminal Blocks A2C 95/120 3FT-DM | 0 |
|
$71.2200 / $79.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.8500 / $93.6400 | Buy Now |