Part Details for 2695536 by Phoenix Contact
Overview of 2695536 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2695536
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2695536-ND
|
DigiKey | COMPONENT HOUSING WITH VENTS LOW Min Qty: 10 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$72.9990 | Buy Now |
DISTI #
651-2695536
|
Mouser Electronics | Terminal Block Tools & Accessories ME 45 UT/FE BUS/ 10+2 KMGY RoHS: Compliant | 0 |
|
$67.5200 / $78.1000 | Order Now |
DISTI #
71531315
|
RS | Panel, Side, 2.362" W (60.00mm), green, UM Series | Phoenix Contact 2695536 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$65.7700 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 45.2 mm - height: 99 mm - depth: 107.3 mm - cross connection: integrated bus connector - number of positions cross connector: 10+2 - color: light gray (7035) RoHS: Compliant | 0 |
|
$56.3200 / $73.3200 | Buy Now |
DISTI #
000000000005653524
|
Sager | Terminal Block Tools & Accessories ME 45 UT/FE BUS/ 10+2 KMGY Min Qty: 10 | 0 |
|
$71.3800 / $74.0200 | Buy Now |
|
Dynamic Solutions GmbH | Mounting base housing | 1600 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 45.2 mm - height: 99 mm - depth: 107.3 mm - cross connection: integrated bus connector - number of positions cross connector: 10+2 - color: light gray (7035) RoHS: Compliant | 0 |
|
$56.3200 / $73.3200 | Buy Now |