Part Details for 269732000 by Curtis Industries
Overview of 269732000 by Curtis Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 269732000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 2 POS 11.11mm Screw Panel Mount 20A RoHS: Compliant |
291 In Stock |
|
$1.7600 / $2.5600 | Buy Now |
|
Master Electronics | Conn Barrier Strip 2 POS 11.11mm Screw Panel Mount 20A RoHS: Compliant |
291 In Stock |
|
$1.7600 / $2.5600 | Buy Now |