There are no models available for this part yet.
Overview of 269737000 by Curtis Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 269737000 by Curtis Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn Barrier Strip 7 POS 11.11mm Screw Panel Mount 20A RoHS: Compliant |
100 In Stock |
|
$6.2800 / $13.5900 | Buy Now | ||
Master Electronics | Conn Barrier Strip 7 POS 11.11mm Screw Panel Mount 20A RoHS: Compliant |
100 In Stock |
|
$6.2800 / $13.5900 | Buy Now |