Part Details for 2698 by Adafruit Industries
Overview of 2698 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2698-ALD | Coilcraft Inc | FA2698-ALD | |
AD9269-80EBZ | Analog Devices | 16 Bit 80 Msps low pwr dual AD | |
10106269-8004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3ACP+16S+5HP PF, Vertical, Receptacle. |
Price & Stock for 2698
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y5320
|
Newark | 3.5Mm Male/Male Stereo Cable - 1M |Adafruit 2698 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 | Buy Now |
DISTI #
485-2698
|
Mouser Electronics | Adafruit Accessories 3.5mm Male/Male Stereo Cable - 1m RoHS: Compliant | 6 |
|
$2.5000 | Buy Now |
DISTI #
70928068
|
RS | 3.5mm Male/Male Stereo Cable - 1m | Adafruit Industries 2698 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5000 | RFQ |
Part Details for 2698
2698 CAD Models
2698 Part Data Attributes
|
2698
Adafruit Industries
Buy Now
|
Compare Parts:
2698
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |