Part Details for 26982 by Wiha Quality Tools
Overview of 26982 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26982
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T6939
|
Newark | System 4 Torx Drive-Loc Blade T10 X T15 Rohs Compliant: Yes |Wiha 26982 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6200 | Buy Now |
DISTI #
26982-ND
|
DigiKey | BLADE TORX T10/T15 4.72" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$7.2200 | Buy Now |
DISTI #
596-26982
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers System 4 Torx Drive-Loc Blade T10 x T15 RoHS: Compliant | 0 |
|
$6.7100 / $7.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1800 / $11.1200 | Buy Now |