Part Details for 26985 by Wiha Quality Tools
Overview of 26985 by Wiha Quality Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26985
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y1810
|
Newark | Kit Contents:Screwdriver Set(Slotted, Phillips, Torx), Product Range:- Rohs Compliant: Yes |Wiha 26985 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.6900 | Buy Now |
DISTI #
431-1562-ND
|
DigiKey | BLADE SET ASSORTED W/POUCH 12PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$105.8752 / $113.7700 | Buy Now |
DISTI #
596-26985
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 12 Piece System 4 ESD Safe Drive-Loc Blade Set | 0 |
|
$105.8000 / $113.7700 | Order Now |
|
Onlinecomponents.com | System 4 Esd Safe Drive-Loc 12 Piece Set RoHS: Compliant |
1 In Stock |
|
$128.9400 / $175.4000 | Buy Now |
|
Master Electronics | System 4 Esd Safe Drive-Loc 12 Piece Set RoHS: Compliant |
1 In Stock |
|
$128.9400 / $175.4000 | Buy Now |
DISTI #
10215931
|
Techni-Tool, Inc. | Wiha 26985 Screwdriver Set, Slotted/Phillips/Torx, 12 Pcs, ESD Safe, Drive-Loc, Tool Steel, w/Pouch | 4 |
|
$136.5200 | Buy Now |
DISTI #
10215931
|
TestEquity LLC | Wiha 26985 Screwdriver Set, Slotted/Phillips/Torx, 12 Pcs, ESD Safe, Drive-Loc, Tool Steel, w/Pouch | 4 |
|
$136.5200 | Buy Now |